GAPTEC Electronic LEDD16_24-600
| Manufacturer | |
| Mfr. Part # | LEDD16_24-600 |
| LCSC Part # | C17405537 |
| Package | DIP-16 |
| Customer # | |
| Description | 2V~28V 1 600mA 7V~30V DIP-16 LED Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 39.6799 | $ 39.68 |
200+ | $ 15.8329 | $ 3166.58 |
400+ | $ 15.3043 | $ 6121.72 |
1,000+ | $ 15.0423 | $ 15042.30 |
Standard Packaging 200/Full
Reel | ||