Lumileds LXZ2-4070
| Fabricant | |
| Réf. Fab. | LXZ2-4070 |
| Réf. LCSC | C17405462 |
| Condit. | SMD,2x1.6mm |
| Numéro Client | |
| Caract. clés | 4000K 2.8V White SMD,2x1.6mm LED White Lighting RoHS |
| Fiche Technique | Lumileds LXZ2-4070 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | Lumileds | |
| Condit. | SMD,2x1.6mm | |
| Color Temperature | 4000K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | Lumileds | |
| Condit. | SMD,2x1.6mm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Illumination Color | White |
Description
LUXEON Z ES is a 1.6mm×2.0mm high-power LED that delivers unprecedented color consistency, brightness, flux density, and design flexibility for lighting solutions. The packageless design of LUXEON Z ES provides unmatched optical flexibility for precise beam angle control. Tested and binned at 85°C application conditions, it is the ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency, and lower cost.
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 2.4103 | $ 2.41 |
| 200+ | $ 0.9623 | $ 192.46 |
| 500+ | $ 0.9298 | $ 464.90 |
| 1,000+ | $ 0.9143 | $ 914.30 |
Boîtier Standard2000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | Lumileds | |
| Condit. | SMD,2x1.6mm | |
| Color Temperature | 4000K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED White Lighting | |
| Fabricant | Lumileds | |
| Condit. | SMD,2x1.6mm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Illumination Color | White |
Description
LUXEON Z ES is a 1.6mm×2.0mm high-power LED that delivers unprecedented color consistency, brightness, flux density, and design flexibility for lighting solutions. The packageless design of LUXEON Z ES provides unmatched optical flexibility for precise beam angle control. Tested and binned at 85°C application conditions, it is the ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency, and lower cost.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

