Suzhou Good-Ark Elec SK34A
| Manufacturer |
Suzhou Good-Ark Elec
Asian Brands |
| Mfr. Part # | SK34A |
| LCSC Part # | C174040 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Description | Diode 40V 3A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Suzhou Good-Ark Elec | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
7,710
7,710
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.081 | $ 0.41 |
50+ | $ 0.0641 | $ 3.21 |
150+ | $ 0.0557 | $ 8.36 |
500+ | $ 0.0494 | $ 24.70 |
2,500+ | $ 0.0443 | $ 110.75 |
7,500+ | $ 0.0418 | $ 313.50 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$