NTE Electronics NTE3042
| Manufacturer | |
| MPN | NTE3042 |
| LCSC Part # | C17403477 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 400mV@16mA,2mA 30V 3V 1.5V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 2us | |
| Fall time | 2us | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 400mV@16mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V | |
| Current transfer ratio | 20% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 2us | |
| Fall time | 2us | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 400mV@16mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 20% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3042 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6–Lead DIP type package.
Features
AI Translation
- 1500V Isolation
- High DC Current Transfer Ratio
- Low Cost
- Dual–In–Line (DIP) Package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.811 | $ 3.81 |
| 200+ | $ 1.5208 | $ 304.16 |
| 500+ | $ 1.4693 | $ 734.65 |
| 1,000+ | $ 1.445 | $ 1445.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 2us | |
| Fall time | 2us | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 400mV@16mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V | |
| Current transfer ratio | 20% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 2us | |
| Fall time | 2us | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 400mV@16mA,2mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 20% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3042 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6–Lead DIP type package.
Features
AI Translation
- 1500V Isolation
- High DC Current Transfer Ratio
- Low Cost
- Dual–In–Line (DIP) Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

