Dialight 5510501010F
| Producent | |
| Nr części prod. | 5510501010F |
| Nr LCSC | C17403353 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | 10mA 29mcd Red 5V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Karta Katalogowa | Dialight 5510501010F |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Producent | Dialight | |
| Opak. | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 29mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Producent | Dialight | |
| Opak. | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 29mcd |
| Typ | Opis | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- DIN 41494 compliant design
- Mounting pins for enhanced stability
- Multiple CBIs form horizontal LED arrays on 5.0mm (0.197 in) centerlines
- High contrast, UL 94 V-0 rated black housing
- Oxygen index: 31.5%
- Polymer content: PBT, 0.519g
- Housing support facilitates PCB cleaning
- Solderability per MIL-STD-202F Method 208F
- LED compliant with IEC 825-1 and EN-60825-1 for direct viewing
- LED protrusion: ±0.04mm [±0.016]
- CBI housing: ±0.02mm [±0.008]
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.8555 | $ 1.86 |
| 200+ | $ 0.7407 | $ 148.14 |
| 500+ | $ 0.7165 | $ 358.25 |
| 1,000+ | $ 0.7044 | $ 704.40 |
Standardowa Obudowa100/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Producent | Dialight | |
| Opak. | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 29mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Producent | Dialight | |
| Opak. | Through Hole | |
| Test Current | 10mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 29mcd |
| Typ | Opis | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 5V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- DIN 41494 compliant design
- Mounting pins for enhanced stability
- Multiple CBIs form horizontal LED arrays on 5.0mm (0.197 in) centerlines
- High contrast, UL 94 V-0 rated black housing
- Oxygen index: 31.5%
- Polymer content: PBT, 0.519g
- Housing support facilitates PCB cleaning
- Solderability per MIL-STD-202F Method 208F
- LED compliant with IEC 825-1 and EN-60825-1 for direct viewing
- LED protrusion: ±0.04mm [±0.016]
- CBI housing: ±0.02mm [±0.008]
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

