Johanson Dielectrics 3750BP14A0900001T
| Manufacturer | |
| Mfr. Part # | 3750BP14A0900001T |
| LCSC Part # | C17401409 |
| Package | 0603 |
| Customer # | |
| Key Attributes | 3.75GHz Band Pass Filter, EIA0603, SMD, Low Loss and High Attenuation |
| Description | 50Ω 2.3dB 3300MHz~4200MHz 3.75GHz 0603 Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3755 | $ 0.38 |
200+ | $ 0.1499 | $ 29.98 |
500+ | $ 0.1449 | $ 72.45 |
1,000+ | $ 0.1424 | $ 142.40 |
Standard Packaging 4000/Full
Reel | ||