Images for reference only
EDA Models

YAGEO CFR-25JR-52-100R

Manufacturer
YAGEO
Asian Brands
MPN
CFR-25JR-52-100R
LCSC Part #
C1740086
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 100Ω ±5% 250mW Through Hole,D2.4xL6.3mm
Description
100Ω 250mW Carbon Film Resistor -500ppm/℃~+350ppm/℃ ±5% Through Hole,D2.4xL6.3mm Through Hole Resistors RoHS
Datasheet pdf icon YAGEO CFR-25JR-52-100R

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Resistors/Through Hole Resistors
Manufacturer YAGEO
Packaging Through Hole,D2.4xL6.3mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO CFR-25JR-52-100R
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 5000
Sales Unit Piece
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
50+
$ 0.0115 $ 0.58
500+
$ 0.009 $ 4.50
1,500+
$ 0.0077 $ 11.55
5,000+
$ 0.0069 $ 34.50
25,000+
$ 0.0062 $ 155.00
50,000+
$ 0.0058 $ 290.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$