LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE1561 product image
Images for reference only

NTE Electronics NTE1561

Manufacturer
MPN
NTE1561
LCSC Part #
C17400587
Packaging
SIP-9
Customer #
Key Attributes
5 LED VU Level Meter
Datasheetpdf iconNTE Electronics NTE1561
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5401$ 7.54
200+$ 3.0097$ 601.94
500+$ 2.9082$ 1454.10
1,000+$ 2.8582$ 2858.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNTE Electronics
PackagingSIP-9
Voltage - Supply3.5V~16V
Features-
Operating Temperature-25℃~+80℃

Introduction

AI Translation

The NTE1561 is a monolithic integrated circuit in a 9–Lead SIP type package designed for use as a 5 dot LED level meter driver. With a built–in rectifying amplifier, this device is suitable for AC/DC level meter applications such as VU meters or signal meters.

Features

AI Translation
  • Built–In High Gain Rectifying Amplifier (Av = 26dB)
  • Low Radiation Noise when LED Turns On
  • Logarithmic Indicator for Bar Type 5 Dot LED (-10, -5, 0, +3, +6dB)
  • Constant Current Output: IO = 15mA Typ
  • Wide Operating Supply Voltage Range: 3.5V to 16V
  • Minimum Number of External Components Required