LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-150-12-L-D-A-K product image
Images for reference only

Samtec TFM-150-12-L-D-A-K

Manufacturer
MPN
TFM-150-12-L-D-A-K
LCSC Part #
C17399064
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical 275V 50 2 1.27mm 3.7A 100P -55℃~+125℃ Tin Black 2x50P 1.27mm SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-150-12-L-D-A-K
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.7293$ 30.73
200+$ 12.2616$ 2452.32
496+$ 11.8521$ 5878.64
1,000+$ 11.6505$ 11650.50
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)275V
Contact MaterialPhosphor bronze
Number of PINs Per Row50
Number of Rows2
Pitch1.27mm
Current Rating3.7A
Number of PINs100P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)66.68mm
Pin Structure2x50P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.