SKYWORKS SI4734-D60-GU
| Hersteller | |
| Herst.-Teilenr. | SI4734-D60-GU |
| LCSC-Nr. | C17399034 |
| Verp. | SSOP-24-150mil |
| Kundennummer | |
| Hauptmerkm. | BROADCAST AM/FM/SW/LW RADIO RECEIVER |
| Datenblatt | SKYWORKS SI4734-D60-GU |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Receivers | |
| Hersteller | SKYWORKS | |
| Verp. | SSOP-24-150mil | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Enable/shutdown function | |
| Interface | 2-Wire;3-Wire | |
| Data Rate | - | |
| Voltage - Supply | 2V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Receivers | |
| Hersteller | SKYWORKS | |
| Verp. | SSOP-24-150mil | |
| Operating Temperature | -20℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Features | Enable/shutdown function | |
| Interface | 2-Wire;3-Wire | |
| Data Rate | - | |
| Voltage - Supply | 2V~5.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- Seven selectable AM channel filters
- AM/FM/SW/LW digital tuning
- EN55020 compliant
- No manual alignment necessary
- Programmable reference clock
- Adjustable soft mute control
- RDS/RBDS processor (Si4731/35)
- Digital audio out
- 2-wire and 3-wire control interface
- Integrated LDO regulator
- Wide range of ferrite loop sticks and air loop antennas supported
- QFN and SSOP packages
- RoHS compliant The Si473x-D60 digital CMOS AM/FM radio receiver IC integrates the complete broadcast tuner and receiver function from antenna input to digital audio output. The device leverages the Skyworks broadcast proven digital low-IF architecture, enabling a cost-effective, digital audio platform for consumer electronic applications with high TDMA noise immunity, superior radio performance, and high fidelity audio power amplification.
Merkmale
KI-Übersetzung
- Worldwide FM band support (64–108 MHz)
- Worldwide AM band support (520–1710 kHz)
- SW band support (Si4734/35) (2.3–26.1 MHz)
- LW band support (Si4734/35) (153–279 kHz)
- Excellent real-world performance
- Integrated VCO
- Advanced AM/FM seek tuning
- Automatic frequency control (AFC)
- Automatic gain control (AGC)
- Digital FM stereo decoder
- Programmable de-emphasis Advanced Audio Processing
Anwendungen
KI-Übersetzung
- Table and portable radios
- Mini/micro systems
- CD/DVD and Blu-ray players
- Stereo boom boxes
- Modules for consumer electronics
- Clock radios
- Mini HiFi and docking stations
- Entertainment systems
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.7158 | $ 5.72 |
| 224+ | $ 2.2809 | $ 510.92 |
| 504+ | $ 2.2047 | $ 1111.17 |
| 1,008+ | $ 2.1667 | $ 2184.03 |
Standardgehäuse56/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Receivers | |
| Hersteller | SKYWORKS | |
| Verp. | SSOP-24-150mil | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Enable/shutdown function | |
| Interface | 2-Wire;3-Wire | |
| Data Rate | - | |
| Voltage - Supply | 2V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Receivers | |
| Hersteller | SKYWORKS | |
| Verp. | SSOP-24-150mil | |
| Operating Temperature | -20℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Features | Enable/shutdown function | |
| Interface | 2-Wire;3-Wire | |
| Data Rate | - | |
| Voltage - Supply | 2V~5.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
- Seven selectable AM channel filters
- AM/FM/SW/LW digital tuning
- EN55020 compliant
- No manual alignment necessary
- Programmable reference clock
- Adjustable soft mute control
- RDS/RBDS processor (Si4731/35)
- Digital audio out
- 2-wire and 3-wire control interface
- Integrated LDO regulator
- Wide range of ferrite loop sticks and air loop antennas supported
- QFN and SSOP packages
- RoHS compliant The Si473x-D60 digital CMOS AM/FM radio receiver IC integrates the complete broadcast tuner and receiver function from antenna input to digital audio output. The device leverages the Skyworks broadcast proven digital low-IF architecture, enabling a cost-effective, digital audio platform for consumer electronic applications with high TDMA noise immunity, superior radio performance, and high fidelity audio power amplification.
Merkmale
KI-Übersetzung
- Worldwide FM band support (64–108 MHz)
- Worldwide AM band support (520–1710 kHz)
- SW band support (Si4734/35) (2.3–26.1 MHz)
- LW band support (Si4734/35) (153–279 kHz)
- Excellent real-world performance
- Integrated VCO
- Advanced AM/FM seek tuning
- Automatic frequency control (AFC)
- Automatic gain control (AGC)
- Digital FM stereo decoder
- Programmable de-emphasis Advanced Audio Processing
Anwendungen
KI-Übersetzung
- Table and portable radios
- Mini/micro systems
- CD/DVD and Blu-ray players
- Stereo boom boxes
- Modules for consumer electronics
- Clock radios
- Mini HiFi and docking stations
- Entertainment systems
C17399034 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

