NTE Electronics NTE6407
| Manufacturer | |
| MPN | NTE6407 |
| LCSC Part # | C17398231 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole DIACs, SIDACs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Repetitive Peak On-state Current (Itrm) | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Repetitive Peak On-state Current (Itrm) | 2A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE6407 through NTE6412 are DIACs offering a voltage characteristic range of 28V to 63V. When the magnitude of the applied voltage exceeds the breakover voltage rating of the diode, these devices switch from the blocking state to the conducting state, regardless of the polarity of the applied voltage.
Features
AI Translation
- Glass chip passivation
- DO-35 trigger package
- Wide voltage range selection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9427 | $ 3.94 |
| 200+ | $ 1.5738 | $ 314.76 |
| 500+ | $ 1.5208 | $ 760.40 |
| 1,000+ | $ 1.495 | $ 1495.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Repetitive Peak On-state Current (Itrm) | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Repetitive Peak On-state Current (Itrm) | 2A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE6407 through NTE6412 are DIACs offering a voltage characteristic range of 28V to 63V. When the magnitude of the applied voltage exceeds the breakover voltage rating of the diode, these devices switch from the blocking state to the conducting state, regardless of the polarity of the applied voltage.
Features
AI Translation
- Glass chip passivation
- DO-35 trigger package
- Wide voltage range selection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

