LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MB2S-E3/45 product image
  • MB2S-E3/45 thumbnail 1
  • MB2S-E3/45 thumbnail 2
  • MB2S-E3/45 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MB2S-E3/45RoHS

Manufacturer
MPN
MB2S-E3/45
LCSC Part #
C17395821
Packaging
TO-269AA
Customer #
Key Attributes
BRIDGE RECT 200V 0.5A TO-269AA
Datasheetpdf iconVISHAY MB2S-E3/45
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6577$ 0.66
10+$ 0.5231$ 5.23
30+$ 0.4565$ 13.70
100+$ 0.39$ 39.00
500+$ 0.3498$ 174.90
1,000+$ 0.3297$ 329.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingTO-269AA
Non-Repetitive Peak Forward Surge Current35A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@200V
Voltage - Forward(Vf@If)1V@400mA
Current - Rectified500mA
Voltage - DC Reverse(Vr)200V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • UL recognized, file number E54214
  • PCB space saving
  • Suitable for automatic placement
  • High surge current capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃
  • Material Category: For definitions of compliance, see www.vishay.com/doc?99912

Applications

AI Translation

General purpose AC/DC bridge full-wave rectification for power supplies, lighting ballasts, battery chargers, home appliances, office equipment, and telecommunications applications.