VISHAY VS-30EPU12LHN3
| Producent | |
| Nr części prod. | VS-30EPU12LHN3 |
| Nr LCSC | C17395475 |
| Opak. | TO-247AD |
| Numer Klienta | |
| Klucz. cechy | 220ns 1 Independent 1.2kV 2.68V@30A 30A TO-247AD Single Diodes RoHS |
| Karta Katalogowa | VISHAY VS-30EPU12LHN3 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 220ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.68V@30A | |
| Reverse Leakage Current (Ir) | 145uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 220ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.68V@30A | |
| Reverse Leakage Current (Ir) | 145uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Opis
Ultrafast recovery rectifier with optimized forward voltage drop, recovery time, and soft recovery characteristics. Featuring polyimide passivation, planar junction construction, and platinum-doped lifetime control technology to ensure robustness and reliability, delivering high cost-effectiveness in efficiency and thermal performance.
Funkcje
- Ultra-fast and soft recovery
- Optimized forward voltage drop
- Maximum operating junction temperature 175℃
- Polyimide passivation, RoHS compliant
- Robust design
- Good thermal performance, halogen-free
- AEC-Q101 qualification available
- Compliant with JESD 201 Class 1 whisker test
Zastosowania
Boost stage of switching power supply AC/DC section, high-frequency output rectification in battery chargers, inverter stage of solar inverters, freewheeling diode in motor drives
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 220ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.68V@30A | |
| Reverse Leakage Current (Ir) | 145uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | TO-247AD | |
| Reverse Recovery Time (trr) | 220ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.68V@30A | |
| Reverse Leakage Current (Ir) | 145uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Opis
Ultrafast recovery rectifier with optimized forward voltage drop, recovery time, and soft recovery characteristics. Featuring polyimide passivation, planar junction construction, and platinum-doped lifetime control technology to ensure robustness and reliability, delivering high cost-effectiveness in efficiency and thermal performance.
Funkcje
- Ultra-fast and soft recovery
- Optimized forward voltage drop
- Maximum operating junction temperature 175℃
- Polyimide passivation, RoHS compliant
- Robust design
- Good thermal performance, halogen-free
- AEC-Q101 qualification available
- Compliant with JESD 201 Class 1 whisker test
Zastosowania
Boost stage of switching power supply AC/DC section, high-frequency output rectification in battery chargers, inverter stage of solar inverters, freewheeling diode in motor drives
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

