CTS 752123101GPTR7
| Manufacturer | |
| Mfr. Part # | 752123101GPTR7 |
| LCSC Part # | C1739291 |
| Package | SMD-12P,2x16.9mm |
| Customer # | |
| Key Attributes | RES ARRAY 6 RES 100Ω SMD-12P,2x16.9mm |
| Description | 6 ±2% 100Ω 160mW ±200ppm/℃ SMD-12P,2x16.9mm Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Package | SMD-12P,2x16.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.562 | $ 1.56 |
200+ | $ 0.6051 | $ 121.02 |
500+ | $ 0.5835 | $ 291.75 |
1,000+ | $ 0.5727 | $ 572.70 |
Standard Packaging 1000/Full
Reel | ||