OSRAM KR DMLN31.23-GYJY-26-J3T3-200-R18
| Manufacturer | |
| MPN | KR DMLN31.23-GYJY-26-J3T3-200-R18 |
| LCSC Part # | C17392588 |
| Packaging | 1108 |
| Customer # | |
| Key Attributes | Red 2.3V 1108 LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1108 | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current | 200mA | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Illumination Color | Red | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | 621nm | |
| Voltage - Forward(Vf) | 2.3V | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4078 | $ 0.41 |
| 200+ | $ 0.1627 | $ 32.54 |
| 500+ | $ 0.1573 | $ 78.65 |
| 1,000+ | $ 0.1546 | $ 154.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

