Suntsu Electronics, Inc. SIDHP-FS1262-2R0M
| Manufacturer | |
| Mfr. Part # | SIDHP-FS1262-2R0M |
| LCSC Part # | C17392024 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 2uH 23A 2.6mΩ |
| Description | 23A 2uH ±20% 2.6mΩ 41A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.3338 | $ 3.33 |
200+ | $ 1.3314 | $ 266.28 |
500+ | $ 1.286 | $ 643.00 |
1,000+ | $ 1.2648 | $ 1264.80 |
Standard Packaging 1/Full
Bag | ||