Bel Fuse 10-2
| Manufacturer | |
| MPN | 10-2 |
| LCSC Part # | C17391664 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Secondary Winding | Single, Multi-tap | |
| Primary Winding(s) | Single, Multi-tap | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 5V;10V | |
| Output Current | 4A;2A | |
| Primary Side Voltage | 105V;115V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 87.3663 | $ 87.37 |
| 200+ | $ 34.8602 | $ 6972.04 |
| 500+ | $ 33.6954 | $ 16847.70 |
| 1,000+ | $ 33.1199 | $ 33119.90 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Screw Terminals | |
| Secondary Winding | Single, Multi-tap | |
| Primary Winding(s) | Single, Multi-tap | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 5V;10V | |
| Output Current | 4A;2A | |
| Primary Side Voltage | 105V;115V;125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

