Taiwan Semiconductor 1N914B A0G
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | 1N914B A0G |
| LCSC Part # | C17387515 |
| Package | DO-35 |
| Customer # | |
| Description | 4ns 100V 720mV@5mA 150mA DO-35 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0291 | $ 0.03 |
200+ | $ 0.0117 | $ 2.34 |
500+ | $ 0.0113 | $ 5.65 |
1,000+ | $ 0.0111 | $ 11.10 |
Standard Packaging 5000/Full
Box | ||