muRata GCM1885C2A6R5DA16J
| Manufacturer | |
| MPN | GCM1885C2A6R5DA16J |
| LCSC Part # | C17386294 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.5pF C0G 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 6.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.047 | $ 0.05 |
| 200+ | $ 0.0188 | $ 3.76 |
| 500+ | $ 0.0182 | $ 9.10 |
| 1,000+ | $ 0.0178 | $ 17.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 6.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A6R5BA16D | muRata | 0603 | 0 | $ 0.0991 | ||
| GCM1885C2A6R5BA16J | muRata | 0603 | 0 | $ 0.0824 | ||
| GCM1885C2A6R5CA16D | muRata | 0603 | 0 | $ 0.0497 | ||
| GCM1885C2A6R5CA16J | muRata | 0603 | 0 | $ 0.0463 | ||
| CBR06C659BAGAC | KEMET | 0603 | 0 | $ 0.2111 | ||
| GCM1885C2A6R5DA16D | muRata | 0603 | 0 | $ 0.0268 | ||
| GRM1885C2A6R5DA01D | muRata | 0603 | 0 | $ 0.1437 | ||
| GRM1885C2A6R5CA01D | muRata | 0603 | 0 | $ 0.1248 |

