DIODES DP0150BLP4-7
| Manufacturer | |
| Mfr. Part # | DP0150BLP4-7 |
| LCSC Part # | C17386170 |
| Package | X2-DFN1006-3 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 100mA X2-DFN1006-3 |
| Description | Bipolar (BJT) Transistor PNP 50V 100mA 80MHz 1W Surface Mount X2-DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | X2-DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
650
650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0756 | $ 0.38 |
50+ | $ 0.074 | $ 3.70 |
150+ | $ 0.073 | $ 10.95 |
500+ | $ 0.0719 | $ 35.95 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$