EVERLIGHT ALS-PDT243-3C/L451
| Manufacturer | |
| Mfr. Part # | ALS-PDT243-3C/L451 |
| LCSC Part # | C17385845 |
| Package | Through Hole |
| Customer # | |
| Description | 3V~24V Through Hole Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | EVERLIGHT | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,600
2,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1292 | $ 0.65 |
50+ | $ 0.1007 | $ 5.04 |
150+ | $ 0.0864 | $ 12.96 |
500+ | $ 0.0758 | $ 37.90 |
2,500+ | $ 0.0672 | $ 168.00 |
5,000+ | $ 0.0629 | $ 314.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$