Avery Dennison RF100575
| Manufacturer | |
| MPN | RF100575 |
| LCSC Part # | C17385691 |
| Packaging | - |
| Customer # | |
| Key Attributes | AD456u8 FCC RFID Inlay |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | Avery Dennison | |
| Packaging | - | |
| Features | Built-in non-volatile memory | |
| Frequency | 860MHz~960MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-63 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | Avery Dennison | |
| Packaging | - | |
| Features | Built-in non-volatile memory |
| Type | Description | |
|---|---|---|
| Frequency | 860MHz~960MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-63 | |
| Interface | - |
Introduction
Antenna Dimensions 64 x 6 mm / 2.52 x 0.24 in International Standard ISO/IEC 18000-63 Type C Industry Segments Beauty and Personal Care Food Applications On-Metal Asset Tracking Brand Protection Food Item-Level Retail RoHs EU Directive 2011/65/EU and 2015/863 Compliant
Available in both FCC and ETSI versions, AD-456u8 inlays are an excellent option for tagging items that cannot be RFID-enabled with traditional inlay designs. Equipped with a UCODE 8 chip from NXP, the Gen2 UHF RFID labels are perfectly suited for applications related to manufacturing, computers and electronics, and miscellaneous consumer goods, including beverages such as bottled water, juices, and soft drinks in aluminum cans. AD-456u8 inlays are robust, high performing and incredibly versatile solutions for tagging hard to read surfaces. The product’s UCODE 8 chip features 128-bit of EPC memory and 96-bit unique factory-locked TID number. A 48-bit unique serial number is factory-encoded into the TID. The sole delivery format is label / sticker.
Antenna Dimensions 64 x 18 mm / 2.52 x 0.71 in International Standard ISO/IEC 18000-63 Type C Industry Segments Beauty and Personal Care Food Applications On-Metal Asset Tracking Brand Protection Food Item-Level Retail RoHs EU Directive 2011/65/EU and 2015/863 Compliant
Available in both FCC and ETSI versions, AD-456u8 inlays are an excellent option for tagging items that cannot be RFID-enabled with traditional inlay designs. Equipped with a UCODE 8 chip from NXP, the Gen2 UHF RFID labels are perfectly suited for applications related to manufacturing, computers and electronics, and miscellaneous consumer goods, including beverages such as bottled water, juices, and soft drinks in aluminum cans. AD-456u8 inlays are robust, high performing and incredibly versatile solutions for tagging hard to read surfaces. The product’s UCODE 8 chip features 128-bit of EPC memory and 96-bit unique factory-locked TID number. A 48-bit unique serial number is factory-encoded into the TID. The sole delivery format is label / sticker.
Antenna Dimensions 64 x 6 mm / 2.52 x 0.24 in International Standard ISO/IEC 18000-63 Type C Industry Segments Beauty and Personal Care Food Applications On-Metal Asset Tracking Brand Protection Food Item-Level Retail RoHs EU Directive 2011/65/EU and 2015/863 Compliant
Available in both FCC and ETSI versions, AD-456u8 inlays are an excellent option for tagging items that cannot be RFID-enabled with traditional inlay designs.
Features
- 128-bit of EPC memory
- 96-bit unique factory-locked TID number
- A 48-bit unique serial number is factory-encoded into the TID
Applications
- On-Metal Asset Tracking
- Brand Protection
- Food Item-Level Retail
- manufacturing
- computers and electronics
- miscellaneous consumer goods
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1648 | $ 1.16 |
| 200+ | $ 0.4651 | $ 93.02 |
| 500+ | $ 0.4499 | $ 224.95 |
| 1,300+ | $ 0.4423 | $ 574.99 |
Standard Packaging1300/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | Avery Dennison | |
| Packaging | - | |
| Features | Built-in non-volatile memory | |
| Frequency | 860MHz~960MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-63 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | Avery Dennison | |
| Packaging | - | |
| Features | Built-in non-volatile memory |
| Type | Description | |
|---|---|---|
| Frequency | 860MHz~960MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-63 | |
| Interface | - |
Introduction
Antenna Dimensions 64 x 6 mm / 2.52 x 0.24 in International Standard ISO/IEC 18000-63 Type C Industry Segments Beauty and Personal Care Food Applications On-Metal Asset Tracking Brand Protection Food Item-Level Retail RoHs EU Directive 2011/65/EU and 2015/863 Compliant
Available in both FCC and ETSI versions, AD-456u8 inlays are an excellent option for tagging items that cannot be RFID-enabled with traditional inlay designs. Equipped with a UCODE 8 chip from NXP, the Gen2 UHF RFID labels are perfectly suited for applications related to manufacturing, computers and electronics, and miscellaneous consumer goods, including beverages such as bottled water, juices, and soft drinks in aluminum cans. AD-456u8 inlays are robust, high performing and incredibly versatile solutions for tagging hard to read surfaces. The product’s UCODE 8 chip features 128-bit of EPC memory and 96-bit unique factory-locked TID number. A 48-bit unique serial number is factory-encoded into the TID. The sole delivery format is label / sticker.
Antenna Dimensions 64 x 18 mm / 2.52 x 0.71 in International Standard ISO/IEC 18000-63 Type C Industry Segments Beauty and Personal Care Food Applications On-Metal Asset Tracking Brand Protection Food Item-Level Retail RoHs EU Directive 2011/65/EU and 2015/863 Compliant
Available in both FCC and ETSI versions, AD-456u8 inlays are an excellent option for tagging items that cannot be RFID-enabled with traditional inlay designs. Equipped with a UCODE 8 chip from NXP, the Gen2 UHF RFID labels are perfectly suited for applications related to manufacturing, computers and electronics, and miscellaneous consumer goods, including beverages such as bottled water, juices, and soft drinks in aluminum cans. AD-456u8 inlays are robust, high performing and incredibly versatile solutions for tagging hard to read surfaces. The product’s UCODE 8 chip features 128-bit of EPC memory and 96-bit unique factory-locked TID number. A 48-bit unique serial number is factory-encoded into the TID. The sole delivery format is label / sticker.
Antenna Dimensions 64 x 6 mm / 2.52 x 0.24 in International Standard ISO/IEC 18000-63 Type C Industry Segments Beauty and Personal Care Food Applications On-Metal Asset Tracking Brand Protection Food Item-Level Retail RoHs EU Directive 2011/65/EU and 2015/863 Compliant
Available in both FCC and ETSI versions, AD-456u8 inlays are an excellent option for tagging items that cannot be RFID-enabled with traditional inlay designs.
Features
- 128-bit of EPC memory
- 96-bit unique factory-locked TID number
- A 48-bit unique serial number is factory-encoded into the TID
Applications
- On-Metal Asset Tracking
- Brand Protection
- Food Item-Level Retail
- manufacturing
- computers and electronics
- miscellaneous consumer goods
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

