Melexis MLX92362LSE-AAA-000-RE
| Manufacturer | |
| MPN | MLX92362LSE-AAA-000-RE |
| LCSC Part # | C17383987 |
| Packaging | TSOT-6L |
| Customer # | |
| Key Attributes | TSOT-6L Switches (Solid State) RoHS |
| Datasheet | Melexis MLX92362LSE-AAA-000-RE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-6L | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~28V | |
| Features | Under-voltage lockout;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-6L |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~28V | |
| Features | Under-voltage lockout;Over temperature protection |
Introduction
MLX92362/61 is a monolithic sensor IC sensitive to vertical or lateral magnetic fields. It features two output pins, OUTA and OUTB, connected to an integrated electrically isolated switch. The MLX92362 can be programmed to output a direct or inverted signal from one of two sensitive axes (X(Y) or Z). The signal on the output pins is the result of comparing the applied magnetic field against the preprogrammed magnetic thresholds BOP and BRP for the selected sensitive axis. The MLX92362/61 can be programmed to function as a magnetic latch, unipolar switch, or omnipolar switch. It serves as a general-purpose replacement for reed switches with the reliability advantages of solid-state design. Multiple ICs can be daisy-chained within a single module using the built-in daisy-chain function and synchronized through the same three-wire interface. Customers can benefit from the end-of-line (EoL) programming capability of the MLX92362, or opt for the preprogrammed MLX92361 device.
Features
- Magnetic sensitivity options: vertical or lateral X, Y, Z
- Switch output fully isolated from supply voltage; OUTA/OUTB potential can be below GND or above VDD
- Typical on-resistance R0N of 3Ω
- Output current up to 100mA (200mA for AMR)
- Programmable magnetic threshold and threshold temperature coefficient
- Programmable magnetic latch, unipolar, and omnipolar switch functions
- Built-in daisy-chain capability for multi-device synchronization
- Operating voltage range: 4.5V to 28V
- Low average supply current, typical 180μA
- Undervoltage reset protection
- Thermal protection
- RoHS-compliant TSOT-6L package
Applications
Reed switch replacement, level gauge applications, push buttons, direct load driving, high/low-side switching
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3175 | $ 2.32 |
| 200+ | $ 0.9255 | $ 185.10 |
| 500+ | $ 0.8937 | $ 446.85 |
| 1,000+ | $ 0.8786 | $ 878.60 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-6L | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~28V | |
| Features | Under-voltage lockout;Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-6L |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~28V | |
| Features | Under-voltage lockout;Over temperature protection |
Introduction
MLX92362/61 is a monolithic sensor IC sensitive to vertical or lateral magnetic fields. It features two output pins, OUTA and OUTB, connected to an integrated electrically isolated switch. The MLX92362 can be programmed to output a direct or inverted signal from one of two sensitive axes (X(Y) or Z). The signal on the output pins is the result of comparing the applied magnetic field against the preprogrammed magnetic thresholds BOP and BRP for the selected sensitive axis. The MLX92362/61 can be programmed to function as a magnetic latch, unipolar switch, or omnipolar switch. It serves as a general-purpose replacement for reed switches with the reliability advantages of solid-state design. Multiple ICs can be daisy-chained within a single module using the built-in daisy-chain function and synchronized through the same three-wire interface. Customers can benefit from the end-of-line (EoL) programming capability of the MLX92362, or opt for the preprogrammed MLX92361 device.
Features
- Magnetic sensitivity options: vertical or lateral X, Y, Z
- Switch output fully isolated from supply voltage; OUTA/OUTB potential can be below GND or above VDD
- Typical on-resistance R0N of 3Ω
- Output current up to 100mA (200mA for AMR)
- Programmable magnetic threshold and threshold temperature coefficient
- Programmable magnetic latch, unipolar, and omnipolar switch functions
- Built-in daisy-chain capability for multi-device synchronization
- Operating voltage range: 4.5V to 28V
- Low average supply current, typical 180μA
- Undervoltage reset protection
- Thermal protection
- RoHS-compliant TSOT-6L package
Applications
Reed switch replacement, level gauge applications, push buttons, direct load driving, high/low-side switching
C17383987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

