Lumex SSF-LXH100MYD
| Manufacturer | |
| MPN | SSF-LXH100MYD |
| LCSC Part # | C17383571 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 30mcd Yellow 2.1V -40℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Lumex SSF-LXH100MYD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Lumex | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Lumex | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optoelectronic characteristics: ambient temperature TA = 25℃, forward current If = 20mA
- Safe operating limits at 25℃: pulse width t < 10μS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5423 | $ 0.54 |
| 200+ | $ 0.2166 | $ 43.32 |
| 500+ | $ 0.2091 | $ 104.55 |
| 1,000+ | $ 0.206 | $ 206.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Lumex | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Lumex | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Frosted Yellow Lens | |
| Color Temperature | - | |
| Luminous Intensity | 30mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 60° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optoelectronic characteristics: ambient temperature TA = 25℃, forward current If = 20mA
- Safe operating limits at 25℃: pulse width t < 10μS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

