Littelfuse L0103DERP
| Manufacturer | |
| MPN | L0103DERP |
| LCSC Part # | C17382865 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 7mA 3mA 400V 1 TRIAC TO-92 TRIACs RoHS |
| Datasheet | Littelfuse L0103DERP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 3mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 10A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 3mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 10A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0694 | $ 1.07 |
| 200+ | $ 0.4272 | $ 85.44 |
| 500+ | $ 0.4136 | $ 206.80 |
| 1,000+ | $ 0.406 | $ 406.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 3mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 10A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92 | |
| Holding Current (Ih) | 7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 3mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 100mW | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 10A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BT131-800D | XCH | Similar | TO-92 | 1,000 | $ 0.0508 | ||
| BT131G-800 | YFW | Similar | TO-92 | 50 | $0.0476 $0.0594 | ||
| MAC97A6 2A | KY | Similar | TO-92 | 980 | $ 0.0703 | ||
| Z0103MA0,116 | WeEn | Similar | TO-92 | 170 | $ 0.3031 | ||
| Z0109MA0,412 | WeEn | Similar | TO-92 | 9 | $ 0.6599 |
5 more alternative parts.View all substitutes

