LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5332DC09049-GM1R product image
Images for reference only

SKYWORKS SI5332DC09049-GM1RRoHS

Manufacturer
MPN
SI5332DC09049-GM1R
LCSC Part #
C17380127
Packaging
QFN-32(5x5)
Customer #
Key Attributes
250MHz 1.8V~3.3V 6 QFN-32(5x5) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconSKYWORKS SI5332DC09049-GM1R

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-32(5x5)
Operating Temperature-40℃~+85℃
Output Frequency(Max)250MHz
Voltage - Supply1.8V~3.3V
FeaturesBuilt-in phase-locked loop;Spread spectrum;Integrated reference source solution (XO/TCXO);Protocol-specific clock generation
Number of Outputs6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Based on Silicon Labs proprietary MultiSynth flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (190 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error. The device offers multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. Further, the signal format of each clock output is user-configurable. Given its frequency, format, and supply voltage flexibility, the Si5332 is ideally suited to replace multiple clock ICs and oscillators with a single device. The Si5332 is quickly and easily configured using ClockBuilder Pro software. ClockBuilder Pro assigns a custom part number for each unique configuration. Devices ordered with custom part numbers are factory-programmed free of charge, making it easy to get a custom clock uniquely tailored for each application. Si5332 can also be programmed via an I2C serial interface.

Features

AI Translation
  • Any-Frequency 6/8/12-output programmable clock generators
  • Offered in three different package sizes, supporting different combinations of output clocks and user configurable hardware input pins
  • 32-pin QFN, up to 6 outputs
  • 40-pin QFN, up to 8 outputs
  • 48-pin QFN, up to 12 outputs
  • MultiSynth technology enables any-frequency synthesis on any output up to 250 MHz
  • Highly configurable output path featuring a cross point mux
  • Up to three independent fractional synthesis output paths
  • Up to five independent integer dividers
  • Embedded 50 MHz crystal option
  • Input frequency range:
    • External crystal: 16 to 50 MHz
    • Differential clock: 10 to 250 MHz
    • LVCMOS clock: 10 to 170 MHz
  • Output frequency range:
    • Differential: 5 to 333.33 MHz
    • LVCMOS: 5 to 170 MHz
  • User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
  • Multi-profile configuration support
  • Temperature range: -40 to +85 °C
  • Down and center spread spectrum
  • RoHS-6 compliant

Applications

AI Translation
  • Servers, Storage, Search Acceleration
  • Communications
  • Ethernet Switches, Routers
  • Broadcast Video
  • Small Cells, Mobile Backhaul/Fronthaul
  • Test and Measurement
  • Print Imaging
  • Industrial, Embedded Computing
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1425$ 13.14
200+$ 5.2443$ 1048.86
500+$ 5.0697$ 2534.85
1,000+$ 4.9824$ 4982.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$