VISHAY VS-1KAB20E
| Manufacturer | |
| MPN | VS-1KAB20E |
| LCSC Part # | C17378811 |
| Packaging | D-38 |
| Customer # | |
| Key Attributes | 52A 1.1V@1.2A 1.2A 200V D-38 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | D-38 | |
| Non-Repetitive Peak Forward Surge Current | 52A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@1.2A | |
| Current - Rectified | 1.2A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A 1.2 A diode bridge rectifier assembly designed for new circuits and replacement service, suitable for PCB applications.
Features
AI Translation
- Easy assembly, installation, and inventory management
- High surge rating
- Compact construction
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7008 | $ 1.70 |
| 10+ | $ 1.6666 | $ 16.67 |
| 30+ | $ 1.6439 | $ 49.32 |
| 100+ | $ 1.3786 | $ 137.86 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | D-38 | |
| Non-Repetitive Peak Forward Surge Current | 52A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@1.2A | |
| Current - Rectified | 1.2A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A 1.2 A diode bridge rectifier assembly designed for new circuits and replacement service, suitable for PCB applications.
Features
AI Translation
- Easy assembly, installation, and inventory management
- High surge rating
- Compact construction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



