LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TCK22922G,LF product image
Images for reference only

TOSHIBA TCK22922G,LFRoHS

Manufacturer
MPN
TCK22922G,LF
LCSC Part #
C17378408
Packaging
WCSPE-6(0.8x1.2)
Customer #
Key Attributes
1 Active High 2A Load Switch WCSPE-6(0.8x1.2) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconTOSHIBA TCK22922G,LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3638$ 0.36
200+$ 0.1452$ 29.04
500+$ 0.1404$ 70.20
1,000+$ 0.1379$ 137.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTOSHIBA
PackagingWCSPE-6(0.8x1.2)
Operating Temperature-40℃~+85℃
FeaturesOutput discharge function;Reverse current blocking
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
RDS(on)25mΩ
Operating Voltage1.1V~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

2A, 25mΩ Load Switch IC with Slew Rate Control Driver are load switch ICs for power management with slew rate control driver featuring wide input. The TCK2292xG and TCK2297xG voltage operation from 1.1 to 5.5 V. Switch ON resistance is only 25 mΩ typical at 5.0 V, -0.5 A load condition and these feature a slew rate control driver. TCK2292xG has output auto-discharge function. Output current type is available on 2 A. These devices are available in 0.4 mm pitch ultra small package WCSP6E (0.8 mm×1.2 mm, t: 0.55 mm). Thus they are ideal for portable applications that require high-density board assembly such as cellular phone.

Features

AI Translation
  • Wide input voltage operation: VIN = 1.1 to 5.5 V
  • Low ON resistance:
    • RON = 25 mΩ (typ.) at VIN = 5.0 V, IOUT = -0.5 A
    • RON = 31 mΩ (typ.) at VIN = 3.3 V, IOUT = -0.5 A
    • RON = 52 mΩ (typ.) at VIN = 1.8 V, IOUT = -0.5 A
    • RON = 104 mΩ (typ.) at VIN = 1.2 V, IOUT = -0.5 A
  • Low Quiescent Current: IQ = 0.1 μA (typ.) at IOUT = 0 mA (TCK22921G, TCK22971G)
  • Slew Rate Control circuit
  • Output auto-discharge (Option)
  • Reverse current blocking (VIN = 0 V)
  • Pull down connection between Control and GND (Option)
  • Ultra small package: WCSP6E (0.8 mm×1.2 mm, t: 0.55 mm)
  • Weight: 1 mg (typ.)