RENESAS 9FGV0241AKLFT
| Manufacturer | |
| Mfr. Part # | 9FGV0241AKLFT |
| LCSC Part # | C17377284 |
| Package | QFN-24(4x4) |
| Customer # | |
| Key Attributes | 2-OUTPUT VERY LOW POWER PCIE GEN 1-4 CLOCK GENERATOR |
| Description | 2 I2C 1.7V~1.9V 100MHz QFN-24(4x4) Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | QFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5584 | $ 2.56 |
10+ | $ 2.497 | $ 24.97 |
30+ | $ 2.4583 | $ 73.75 |
100+ | $ 2.418 | $ 241.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$