Ohmite D50K1K0E
| Manufacturer | |
| Mfr. Part # | D50K1K0E |
| LCSC Part # | C17376298 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1kΩ ±10% 50W |
| Description | 1kΩ 50W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 35.0011 | $ 35.00 |
200+ | $ 13.9653 | $ 2793.06 |
500+ | $ 13.4988 | $ 6749.40 |
1,000+ | $ 13.2686 | $ 13268.60 |
Standard Packaging 10/Full
Tray | ||