LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAG 420820527-0503501 product image
Images for reference only

SAG 420820527-0503501RoHS

Manufacturer
MPN
420820527-0503501
LCSC Part #
C17375994
Packaging
-
Customer #
Key Attributes
22mm Overmolded Metal Stick Tag Robust RFID Tag
Datasheetpdf iconSAG 420820527-0503501

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerSAG
Packaging-
FeaturesBuilt-in non-volatile memory
Frequency13.56MHz
Voltage - Supply-
agreementISO 15693;ISO 18000-3
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece

Introduction

AI Translation

Overmolded Metal Stick Tag (size 22mm in diameter) has slim but robust housing (IP68 rated) for industrial applications. The tag can be mounted to items with metal surface by using adhesive or screw in the 5mm central hole. The flat surface can be laser marked with logo or numbering to assist visual identification.

Features

AI Translation
  • Slim but robust Housing
  • IP68 rated
  • Good ID numbering or logo marking
  • On-metal applicatgion
  • (Face the side with B-mark toward the attached item)

Applications

AI Translation
  • Pallet Identification
  • Asset Management
  • Maintenance Record
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1187$ 8.12
200+$ 3.2399$ 647.98
500+$ 3.1309$ 1565.45
1,000+$ 3.0779$ 3077.90
Standard Packaging2/Full Bag
Better price for more quantity?
$