LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL3H7(F)(TA)-VG product image
Images for reference only

EVERLIGHT EL3H7(F)(TA)-VGRoHS

Manufacturer
MPN
EL3H7(F)(TA)-VG
LCSC Part #
C17374025
Packaging
SOIC-4-175mil
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOIC-4-175mil
In-Stock: 5,355
5,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1135$ 0.57
50+$ 0.0884$ 4.42
150+$ 0.0758$ 11.37
500+$ 0.0664$ 33.20
2,500+$ 0.0588$ 147.00
6,000+$ 0.0551$ 330.60
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOIC-4-175mil
Rise time5us
Fall time3us
Output Current50mA
Vce Saturation(VCE(sat))100mV@10mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio300%;150%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging6000
Sales UnitPiece