LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics VPP10-250 product image
Images for reference only

Triad Magnetics VPP10-250RoHS

Manufacturer
MPN
VPP10-250
LCSC Part #
C17372710
Packaging
Through Hole-8P,41.3x33.3mm
Customer #
Key Attributes
Through Hole-8P,41.3x33.3mm Power Transformers RoHS
Datasheetpdf iconTriad Magnetics VPP10-250

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole-8P,41.3x33.3mm
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)4kV
Secondary Side Voltage5V;10V
Output Current500mA;250mA
Primary Side Voltage115V;230V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7235$ 12.72
200+$ 5.0777$ 1015.54
500+$ 4.9078$ 2453.90
1,000+$ 4.8237$ 4823.70
Standard Packaging1/Full Box
Better price for more quantity?
$