onsemi MC10H115P
| Manufacturer | |
| MPN | MC10H115P |
| LCSC Part # | C17372548 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | PDIP-16 Specialty Logic |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | PDIP-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC10H115 is a quad differential amplifier designed for differential signal detection on long lines. This 10H device is functionally and pin-compatible with standard MECL 10K series devices, with a 100% increase in counting frequency and no increase in supply current.
A base bias supply (V_BB) is provided at pin 9, allowing the device to be used as a Schmitt trigger or in other applications requiring a stable reference voltage. The active current source provides the MC10H115 with excellent common-mode rejection capability. If any amplifier in the package is unused, one input of that amplifier must be connected to V_BB (pin 9) to prevent disruption of the current source bias network.
The MC10H115 is designed for differential signal detection on long lines. The bias supply (V_BB) is brought out to allow the device to be used as a Schmitt trigger or in other applications requiring a stable reference voltage.
The active current source provides these receivers with excellent common-mode noise rejection capability. If any amplifier in the package is unused, one input of that amplifier must be connected to V_BB to prevent unbalancing the current source bias network.
The MC10H115 has no internal input pull-down resistors. This provides high impedance at the amplifier inputs and facilitates differential connections.
Features
- Typical propagation delay 1.0 ns
- Power dissipation 110 mW (no load)
- Improved noise margin 150 mV (over operating voltage and temperature range)
- Voltage compensation
- Compatible with MECL 10K
Applications
- Low Level Receiver
- Voltage Level Interface
- Schmitt Trigger
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | onsemi | |
| Packaging | PDIP-16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC10H115 is a quad differential amplifier designed for differential signal detection on long lines. This 10H device is functionally and pin-compatible with standard MECL 10K series devices, with a 100% increase in counting frequency and no increase in supply current.
A base bias supply (V_BB) is provided at pin 9, allowing the device to be used as a Schmitt trigger or in other applications requiring a stable reference voltage. The active current source provides the MC10H115 with excellent common-mode rejection capability. If any amplifier in the package is unused, one input of that amplifier must be connected to V_BB (pin 9) to prevent disruption of the current source bias network.
The MC10H115 is designed for differential signal detection on long lines. The bias supply (V_BB) is brought out to allow the device to be used as a Schmitt trigger or in other applications requiring a stable reference voltage.
The active current source provides these receivers with excellent common-mode noise rejection capability. If any amplifier in the package is unused, one input of that amplifier must be connected to V_BB to prevent unbalancing the current source bias network.
The MC10H115 has no internal input pull-down resistors. This provides high impedance at the amplifier inputs and facilitates differential connections.
Features
- Typical propagation delay 1.0 ns
- Power dissipation 110 mW (no load)
- Improved noise margin 150 mV (over operating voltage and temperature range)
- Voltage compensation
- Compatible with MECL 10K
Applications
- Low Level Receiver
- Voltage Level Interface
- Schmitt Trigger
C17372548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

