Infineon FTF1100MF1V2.1
| Manufacturer | |
| MPN | FTF1100MF1V2.1 |
| LCSC Part # | C17371592 |
| Packaging | - |
| Customer # | |
| Key Attributes | FingerTIPTM FTF 1100 MF1 V2.0 CMOS Chip and System Data Book |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Features | Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Measuring technique capacitive sensor in CMOS technology
- Resolution 224x288 pixels (513 dpi); data format: 8 bit/pixel
- Image capture and <100 ms (in EPP mode VCC = 4.5 V - 5.5 V; T = 25℃)
- readout time <110 ms (in SPI mode VCC = 4.5 V - 5.5 V; T = 25℃); <140 ms (in SPI mode VCC = 3.3 V - 4.5 V; T = 25℃)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Features | Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Measuring technique capacitive sensor in CMOS technology
- Resolution 224x288 pixels (513 dpi); data format: 8 bit/pixel
- Image capture and <100 ms (in EPP mode VCC = 4.5 V - 5.5 V; T = 25℃)
- readout time <110 ms (in SPI mode VCC = 4.5 V - 5.5 V; T = 25℃); <140 ms (in SPI mode VCC = 3.3 V - 4.5 V; T = 25℃)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

