Broadcom HCPL-4503
| Producent | |
| Nr części prod. | HCPL-4503 |
| Nr LCSC | C17369430 |
| Opak. | DIP-8 |
| Numer Klienta | |
| Klucz. cechy | 8mA 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators |
| Karta Katalogowa | Broadcom HCPL-4503 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Output Current | 8mA | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Output Current | 8mA | |
| Operating Temperature | -55℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
Opis
These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers are available in 8-Pin DIP, SO-8 and Widebody package configurations. The HCPL-4502/4503 and HCNW4502/4503 are designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at lF = 16mA
Funkcje
- 15kV / μs minimum common mode transient immunity at VCM = 1500V
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-Pin DIP, SO-8, widebody packages
- Open collector output
- Guaranteed performance from temperature: 0°C to 70°C
- Safety approval
- UL Recognized - 3750Vrms for 1 minute (5000Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 630V peak for HCPL-4503#060
- VIORM = 1414V peak for HCNW devices
- Dual channel version available (4534/0534)
- MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)
Zastosowania
- High voltage insulation
- Video signal isolation
- Power transistor isolation in motor drives
- Line receivers
- Feedback element in switched mode power supplies
- High speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL
- Replaces pulse transformers
- Replaces slow phototransistor isolators
- Analog signal ground isolation
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Output Current | 8mA | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
| Typ | Opis | |
|---|---|---|
| Kategoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Producent | Broadcom | |
| Opak. | DIP-8 | |
| Output Current | 8mA | |
| Operating Temperature | -55℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
Opis
These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers are available in 8-Pin DIP, SO-8 and Widebody package configurations. The HCPL-4502/4503 and HCNW4502/4503 are designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at lF = 16mA
Funkcje
- 15kV / μs minimum common mode transient immunity at VCM = 1500V
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-Pin DIP, SO-8, widebody packages
- Open collector output
- Guaranteed performance from temperature: 0°C to 70°C
- Safety approval
- UL Recognized - 3750Vrms for 1 minute (5000Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 630V peak for HCPL-4503#060
- VIORM = 1414V peak for HCNW devices
- Dual channel version available (4534/0534)
- MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)
Zastosowania
- High voltage insulation
- Video signal isolation
- Power transistor isolation in motor drives
- Line receivers
- Feedback element in switched mode power supplies
- High speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL
- Replaces pulse transformers
- Replaces slow phototransistor isolators
- Analog signal ground isolation
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

