Littelfuse QJ6004V4TP
| Manufacturer | |
| Mfr. Part # | QJ6004V4TP |
| LCSC Part # | C17367932 |
| Package | TO-251AA |
| Customer # | |
| Description | 30mA 50mA 600V TO-251AA TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Package | TO-251AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3231 | $ 0.32 |
200+ | $ 0.129 | $ 25.80 |
750+ | $ 0.1247 | $ 93.53 |
1,500+ | $ 0.1225 | $ 183.75 |
Standard Packaging 750/Full
Tube | ||