LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-4503-320E product image
Images for reference only

Broadcom HCPL-4503-320ERoHS

Manufacturer
MPN
HCPL-4503-320E
LCSC Part #
C17367121
Packaging
DIP-8
Customer #
Key Attributes
8mA 1.5V DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconBroadcom HCPL-4503-320E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7658$ 2.77
200+$ 1.1042$ 220.84
500+$ 1.0679$ 533.95
1,000+$ 1.0482$ 1048.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Output Current8mA
Voltage - Forward(Vf)1.5V
Isolation Voltage(Vrms)5kV
Number of Channels1
FeaturesOpen-collector output

Introduction

AI Translation

These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These single channel optocouplers are available in 8-Pin DIP, SO-8 and Widebody package configurations. The HCPL-4502/4503 and HCNW4502/4503 are designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor. CTR for these devices is 19% minimum at lF = 16mA

Features

AI Translation
  • 15kV / μs minimum common mode transient immunity at VCM = 1500V
  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Guaranteed performance from temperature: 0°C to 70°C
  • Safety approval
    • UL Recognized - 3750Vrms for 1 minute (5000Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
      • VIORM = 630V peak for HCPL-4503#060
      • VIORM = 1414V peak for HCNW devices
  • Dual channel version available (4534/0534)
  • MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)

Applications

AI Translation
  • High voltage insulation
  • Video signal isolation
  • Power transistor isolation in motor drives
  • Line receivers
  • Feedback element in switched mode power supplies
  • High speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL
  • Replaces pulse transformers
  • Replaces slow phototransistor isolators
  • Analog signal ground isolation