BIVAR ELM21603RD
| Manufacturer | |
| MPN | ELM21603RD |
| LCSC Part # | C17366421 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 2mcd Red 2.1V -25℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | BIVAR ELM21603RD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reverse Voltage: 5V
- Reverse Current: 100μA
- Operating Temperature Range: -25℃ ~ 85℃
- Storage Temperature: -30℃ ~ 100℃
- Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 2mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 35° | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reverse Voltage: 5V
- Reverse Current: 100μA
- Operating Temperature Range: -25℃ ~ 85℃
- Storage Temperature: -30℃ ~ 100℃
- Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds
C17366421 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

