PANASONIC EXB-D10C154J
| Manufacturer | |
| MPN | EXB-D10C154J |
| LCSC Part # | C1736582 |
| Packaging | SMD-10P,1.6x3.2mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 150kΩ SMD-10P,1.6x3.2mm |
| Datasheet | PANASONIC EXB-D10C154J |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,1.6x3.2mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 | |
| Tolerance | ±5% | |
| Resistance | 150kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,1.6x3.2mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 150kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1942 | $ 0.19 |
| 200+ | $ 0.0752 | $ 15.04 |
| 500+ | $ 0.0726 | $ 36.30 |
| 1,000+ | $ 0.0713 | $ 71.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,1.6x3.2mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 | |
| Tolerance | ±5% | |
| Resistance | 150kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-10P,1.6x3.2mm | |
| Number of Resistors | 8 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 150kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YC158TJR-07150KL | YAGEO | SMD-10P,3.2x1.6mm | 0 | $ 0.0168 |

