LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Matrix Orbital LK162-12-WB-V-E product image
Zdjęcia poglądowe

Matrix Orbital LK162-12-WB-V-E

Producent
Nr części prod.
LK162-12-WB-V-E
Nr LCSC
C17365710
Opak.
-
Numer Klienta
Klucz. cechy
LCD, OLED Character and Numeric RoHS
Karta KatalogowaMatrix Orbital LK162-12-WB-V-E
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LCD, OLED Character and Numeric
ProducentMatrix Orbital
Opak.-
InterfaceI2C;RS-232

Opis

Tłumaczenie AI

Since its founding in 1995, Matrix Orbital has grown into a world-renowned provider of communication interface display solutions. The company has designed revolutionary intelligent interfaces for LCD and VFD displays, offering reliable, flexible, and easy-to-program RS232/TTL, RS422, I²C, and USB displays suited for applications ranging from short-term prototyping to large-scale production. Its GTT series full-color touch displays are feature-rich, combining top-tier TFT LCD panels with integrated touchscreens; graphic LCD displays support any font, size, and language; touchscreen graphic LCDs render graphics and text in any font, style, alignment, and language; character LCD displays simplify module control by eliminating the complex timing sequences and special conditions typical of display controllers.

Funkcje

Tłumaczenie AI
  • GTT480272A: Bright, vivid 16-bit color touchscreen display with 1GB onboard memory for storing fonts, graphics, and animations; programmable for any language; supports RS232, USB, I2C interfaces; piezoelectric buzzer for audio feedback; field-upgradeable firmware; hardware flow control; rapid and easy development.
  • GLT240128-WB: Available in multiple sizes and custom designs upon request.
  • GLT240128-FGW: Cost-effective user interface solution; full touchscreen without keyboard; supports RS232, TTL, RS422, I2C, or USB interfaces; onboard memory for font and bitmap storage.
  • Character LCD displays: 3 dual-color LED indicators (yellow, green, and red).