LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata NCP03WF683E05RL product image
Images for reference only

muRata NCP03WF683E05RLRoHS

Manufacturer
MPN
NCP03WF683E05RL
LCSC Part #
C17364303
Packaging
0201
Customer #
Key Attributes
0201 NTC Thermistors RoHS
Datasheetpdf iconmuRata NCP03WF683E05RL

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturermuRata
Packaging0201

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

PRF15/18 PTC Chip Thermistors detect overheating of Hybrid ICs, Power Transistors, Power Diodes and Power ICs etc. Chip Thermistors prevent failure of apparatus due to excess current. A common relationship between Resistance and B constant in all sizes (0201/ 0402/ 0603/ 0805) offers convenience when downsizing. High accuracy and highly sensitive temperature sensing is mode possible by the small size and high accuracy NTC Thermistor. Narrow space temperature sensing is made possible by the small sensing head and the thin lead wire. Flexibility and a wide variety of lengths (25mm to 150mm) enables the design of flexible temperature sensing architectures. This product is compatible with our 0402 (EIA) size chip Thermistor. Excellent long - term aging stability. This is halogen free product. * Cl=max. 900ppm, Br=max. 900ppm and Cl + Br=max. 1500ppm NXFT series are recognized by UL/cUL (UL1434, File No. E137188).

Features

AI Translation
  • 0402 and 0603 light weight
  • High gain simplifies circuit design
  • Free of contact noise and problems
  • Pb free plated terminations
  • Sturdy construction resists mechanical vibration and shock
  • PRF18xxx5RB series is available for Reflow/Flow soldering
  • Noise free
  • No contact problems
  • Low price
  • Reduced numbers of parts used in circuits
  • Reduced process costs of mounting parts on PCBs
  • Reduces occupied space, helping high density PCB mounting
  • 0603 and 0805 light weight
  • A common relationship between Resistance and B constant in all sizes (0201/ 0402/ 0603/ 0805) offers convenience when downsizing
  • No lead contained (Pb free)
  • Tight resistance tolerance of ± 1 % (Code F) available on 10 k ohm (0201, 0402, 0603), 47k ohm (0402, 0603) and 100k ohm (0201, 0402, 0603) products
  • High soldering heat resistant
  • High humidity resistant due to unique inner electrodes
  • High accuracy and highly sensitive temperature sensing is mode possible by the small size and high accuracy NTC Thermistor
  • Narrow space temperature sensing is made possible by the small sensing head and the thin lead wire
  • Flexibility and a wide variety of lengths (25mm to 150mm) enables the design of flexible temperature sensing architectures
  • This product is compatible with our 0402 (EIA) size chip Thermistor
  • Excellent long - term aging stability
  • This is halogen free product. * Cl=max. 900ppm, Br=max. 900ppm and Cl + Br=max. 1500ppm
  • NXFT series are recognized by UL/cUL (UL1434, File No. E137188)
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2083$ 0.21
200+$ 0.0831$ 16.62
500+$ 0.0804$ 40.20
1,000+$ 0.079$ 79.00
Standard Packaging15000/Full Bag
Better price for more quantity?
$