Broadcom PEX8632-BB50RBC G
| Manufacturer | |
| MPN | PEX8632-BB50RBC G |
| LCSC Part # | C17363221 |
| Packaging | FCBGA-676(27x27) |
| Customer # | |
| Key Attributes | 32-Lane/Port PCI Express Gen 2 Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Broadcom | |
| Packaging | FCBGA-676(27x27) | |
| Versions | PCI-E 2.0 | |
| Number of Channels | 32 | |
| Features | Non-transparent bridging;Address translation and window mapping;Plug-and-play and power-on state management;Low-Power Consumption |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Performance Monitoring
- Error Injection
- SerDes Loopback
- SerDes Eye Capture
- Hot Plug for High Availability
- Fully Compliant Power Management
- General-Purpose Input/Output Signals
- PCI Express Switch Non-Transparent Bridging
Applications
AI Translation
- Host-Centric Fan-Out
- Communications Systems
- Backplane Communication
- Failover Storage Systems with Dual Cast
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 70.215 | $ 70.22 |
| 40+ | $ 67.7076 | $ 2708.30 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Broadcom | |
| Packaging | FCBGA-676(27x27) | |
| Versions | PCI-E 2.0 | |
| Number of Channels | 32 | |
| Features | Non-transparent bridging;Address translation and window mapping;Plug-and-play and power-on state management;Low-Power Consumption |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Performance Monitoring
- Error Injection
- SerDes Loopback
- SerDes Eye Capture
- Hot Plug for High Availability
- Fully Compliant Power Management
- General-Purpose Input/Output Signals
- PCI Express Switch Non-Transparent Bridging
Applications
AI Translation
- Host-Centric Fan-Out
- Communications Systems
- Backplane Communication
- Failover Storage Systems with Dual Cast
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

