LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 87608-2 product image
Images for reference only

TE Connectivity 87608-2

Manufacturer
MPN
87608-2
LCSC Part #
C17362977
Packaging
-
Customer #
Key Attributes
2 2.54mm Rectangular Connector Adapters RoHS
DatasheetTE Connectivity 87608-2
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1904$ 5.19
192+$ 2.0714$ 397.71
512+$ 2.0016$ 1024.82
1,024+$ 1.9682$ 2015.44
Standard Packaging64/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters
ManufacturerTE Connectivity
Packaging-
Number of Rows2
Row Spacing2.54mm

Features

AI Translation
  • Vertical PCB header for board-to-board connection, 12-pin, 2.54mm (0.1 inch) centerline pitch, fully shielded, gold-plated, through-hole solder, AMPMODU header
  • Vertical PCB header for board-to-board connection, 12-pin, 2.54mm (0.1 inch) centerline pitch, fully shielded, gold-plated, through-hole solder, AMPMODU header
  • Vertical PCB header for board-to-board connection, 12-pin, 2.54mm (0.1 inch) centerline pitch, fully shielded, gold-plated, through-hole solder, AMPMODU header
  • Vertical PCB header for board-to-board connection, 12-pin, 2.54mm (0.1 inch) centerline pitch, fully shielded, gold-plated, through-hole solder, AMPMODU header

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.