LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cantherm MF11-0200005 product image
Images for reference only

Cantherm MF11-0200005

Manufacturer
MPN
MF11-0200005
LCSC Part #
C17362909
Packaging
-
Customer #
Key Attributes
2kΩ 500mW 3950K ±5% NTC Thermistors RoHS
DatasheetCantherm MF11-0200005
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7392$ 0.74
200+$ 0.2954$ 59.08
500+$ 0.2863$ 143.15
1,000+$ 0.2803$ 280.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerCantherm
Packaging-
Resistance @ 25℃2kΩ
Power(Watts)500mW
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3950K
B Constant Tolerance±5%

Introduction

AI Translation

The MF11 series NTC thermistors are designed for temperature measurement and temperature compensation in measuring instruments and electronic circuits.

Features

AI Translation
  • Wide resistance range
  • Multiple B value options
  • Standard tolerances: ±5%, ±10%, ±20%; B value tolerance: ±5%, all standard R values available
  • Measuring power ≤ 0.5mW
  • Dissipation constant ≥ 6.0mW/°C, time constant ≤ 30 seconds
  • Rated power: 0.5W
  • High long-term stability and reliability
  • Good tolerance and interchangeability
  • Temperature range: -55°C to 125°C

Applications

AI Translation

Temperature measurement, electronic circuit temperature compensation