Sumida CDC5D20NP-472KC
| Manufacturer | |
| MPN | CDC5D20NP-472KC |
| LCSC Part # | C17361647 |
| Packaging | SMD,5.8x5.8mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7mH 40mA 62Ω SMD,5.8x5.8mm |
| Datasheet | Sumida CDC5D20NP-472KC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 40mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 62Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 40mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 62Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.186 | $ 1.19 |
| 200+ | $ 0.4741 | $ 94.82 |
| 500+ | $ 0.4575 | $ 228.75 |
| 1,000+ | $ 0.4499 | $ 449.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 40mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 62Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,5.8x5.8mm | |
| Current Rating | 40mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 62Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
C17361647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

