TOSHIBA RN1508(TE85L,F)
| Manufacturer | |
| MPN | RN1508(TE85L,F) |
| LCSC Part # | C17358555 |
| Packaging | SC-74A(SOT-753) |
| Customer # | |
| Key Attributes | 80 2 NPN Pre-Biased (Emitter-Coupled) 300mW 100mA 50V SC-74A(SOT-753) Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-74A(SOT-753) | |
| DC Current Gain | 80 | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 0.468 | |
| Number | 2 NPN Pre-Biased (Emitter-Coupled) | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Toshiba silicon NPN epitaxial transistor (PCT process) for switching, inverter, interface, and driver circuits. This product contains two devices in an SMV (5-pin ultra-small) package with built-in bias resistors, simplifying circuit design, reducing component count and assembly processes, enabling device miniaturization. Multiple resistance values available for various circuit designs; complementary to RN2507 through RN2509.
Features
AI Translation
- Two devices in SMV (5-pin ultra-small) package
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing process for device miniaturization
- Multiple resistance values available for various circuit designs
- Complementary to RN2507 through RN2509
Applications
AI Translation
Switching circuits, inverter circuits, interface circuits, driver circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1437 | $ 0.14 |
| 200+ | $ 0.0574 | $ 11.48 |
| 500+ | $ 0.0555 | $ 27.75 |
| 1,000+ | $ 0.0545 | $ 54.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

