LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BAV21WS-G3-08 product image
Images for reference only

VISHAY BAV21WS-G3-08RoHS

Manufacturer
MPN
BAV21WS-G3-08
LCSC Part #
C17355662
Packaging
SOD-323
Customer #
Key Attributes
50ns 1 Independent 200V 1.25V@200mA 250mA SOD-323 Single Diodes RoHS
Datasheetpdf iconVISHAY BAV21WS-G3-08
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0789$ 0.08
200+$ 0.0315$ 6.30
500+$ 0.0305$ 15.25
1,000+$ 0.0299$ 29.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-323
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified250mA

Features

AI Translation
  • Silicon epitaxial planar diode
  • General purpose
  • AEC-Q101 qualified
  • Base part number G3 - Green, commercial grade
  • Base part number HG3 - Green, AEC-Q101 qualified (part numbers available upon request)
  • Material category: See www.vishay.com/doc?99912 for compliance definitions