MICROCHIP APT75GT120JRDQ3
| Manufacturer | |
| MPN | APT75GT120JRDQ3 |
| LCSC Part # | C17354951 |
| Packaging | SOT-227B-4 |
| Customer # | |
| Key Attributes | 480W 97A 1.2kV NPT (Non-Punch Through) SOT-227B-4 IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-227B-4 | |
| Pd - Power Dissipation | 480W | |
| Current - Collector(Ic) | 97A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 5.1nF@25V | |
| IGBT Type | NPT (Non-Punch Through) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Thunderblot IGBT is a new generation of high-voltage power IGBT. Utilizing non-punch-through technology, the Thunderblot IGBT delivers outstanding durability and ultra-fast switching speed.
Features
AI Translation
- Low forward voltage drop
- High-frequency switching up to 20KHz
- Low tail current
- Ultra-low leakage current
- RBSOA and SCSOA rated
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 123.308 | $ 123.31 |
| 200+ | $ 49.2011 | $ 9840.22 |
| 500+ | $ 47.5562 | $ 23778.10 |
| 1,000+ | $ 46.7443 | $ 46744.30 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

