LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL3H7(E)(TA)-VG product image
  • EL3H7(E)(TA)-VG thumbnail 1
  • EL3H7(E)(TA)-VG thumbnail 2
  • EL3H7(E)(TA)-VG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL3H7(E)(TA)-VGRoHS

Manufacturer
MPN
EL3H7(E)(TA)-VG
LCSC Part #
C17354668
Packaging
SOIC-4-175mil
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOIC-4-175mil
In-Stock: 1,385
1,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1491$ 0.75
50+$ 0.1154$ 5.77
150+$ 0.101$ 15.15
500+$ 0.083$ 41.50
2,500+$ 0.075$ 187.50
5,000+$ 0.0702$ 351.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSOIC-4-175mil
Rise time5us
Fall time3us
Output Current50mA
Vce Saturation(VCE(sat))100mV@10mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece